Part Details for TX2SL15 by Panasonic Electronic Components
Results Overview of TX2SL15 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2SL15 Information
TX2SL15 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TX2SL15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX2SL15
|
Avnet Abacus | Electromechanical Relay DPDT 2A 15VDC 16Ohm Surface Mount (Alt: TX2SL15) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |