Part Details for TX2SA-L2-5V-TH-Y by Panasonic Electronic Components
Results Overview of TX2SA-L2-5V-TH-Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2SA-L2-5V-TH-Y Information
TX2SA-L2-5V-TH-Y by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TX2SA-L2-5V-TH-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SA-L2-5V-TH-Y-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1013 | Buy Now |
DISTI #
TX2SA-L2-5V-TH-Y
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-L2-5V-TH-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.9280 / $3.0689 | Buy Now |
DISTI #
769-TX2SA-L2-5V-TH-Y
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.3300 / $3.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |
DISTI #
000000000007255552
|
Sager | Low Signal Relays - PCB TX Relay Min Qty: 500 | 0 |
|
$3.2800 / $3.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |
Part Details for TX2SA-L2-5V-TH-Y
TX2SA-L2-5V-TH-Y CAD Models
TX2SA-L2-5V-TH-Y Part Data Attributes
|
TX2SA-L2-5V-TH-Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX2SA-L2-5V-TH-Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |