Part Details for TX-8010-EAE-2870-10M0 by Microchip Technology Inc
Results Overview of TX-8010-EAE-2870-10M0 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX-8010-EAE-2870-10M0 Information
TX-8010-EAE-2870-10M0 by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3089E | Rochester Electronics LLC | CA3089 - Audio Demodulator, FM, Bipolar | |
CA2111AE | Rochester Electronics LLC | CA2111 - Audio Demodulator, FM, Bipolar, PDIP14 |
Price & Stock for TX-8010-EAE-2870-10M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX-8010-EAE-2870-10M0
|
Avnet Silica | TCXO Oscillator 10 MHz 280 ppb SMD 5mm x 32mm HCMOS 33 V TX801 (Alt: TX-8010-EAE-2870-10M0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |