Part Details for TX-7070-EAE-106A-20M0000000 by Microchip Technology Inc
Results Overview of TX-7070-EAE-106A-20M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX-7070-EAE-106A-20M0000000 Information
TX-7070-EAE-106A-20M0000000 by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for TX-7070-EAE-106A-20M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX-7070-EAE-106A-20M0000000
|
Microchip Technology Inc | TX-7070-EAE-106A-20M0000000, Projected EOL: 2025-11-17 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now |
Part Details for TX-7070-EAE-106A-20M0000000
TX-7070-EAE-106A-20M0000000 CAD Models
TX-7070-EAE-106A-20M0000000 Part Data Attributes
|
TX-7070-EAE-106A-20M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TX-7070-EAE-106A-20M0000000
Microchip Technology Inc
HCMOS Output Clock Oscillator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.24mm x 5.21mm x 3.05mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TX-7070-EAE-106A-20M0000000
This table gives cross-reference parts and alternative options found for TX-7070-EAE-106A-20M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX-7070-EAE-106A-20M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EM57T33-20.0-1.0/-20+70 | Euroquartz Ltd | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | TX-7070-EAE-106A-20M0000000 vs EM57T33-20.0-1.0/-20+70 |
EM57T33-20.0-1.0/0+50 | Euroquartz Ltd | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | TX-7070-EAE-106A-20M0000000 vs EM57T33-20.0-1.0/0+50 |