-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Security Link Over Coax™ (SLOC™) Transmitter, TQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW3801-TC1-CR by Renesas Electronics Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW3801-TC1-CR
|
Avnet Americas | Security Link Over Coax Transmitter 1TX 36Mbps 100-Pin TQFP - Trays (Alt: TW3801-TC1-CR) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$82.8100 | Buy Now |
DISTI #
968-TW3801-TC1-CR
|
Mouser Electronics | Video ICs TW3801-TC1-CR SLOCTM Camera Modem PHY IC RoHS: Compliant | 0 |
|
$43.4900 | Order Now |
|
Quest Components | 92 |
|
$62.4309 / $80.5560 | Buy Now | |
DISTI #
TW3801-TC1-CR
|
Avnet Silica | Security Link Over Coax Transmitter 1TX 36Mbps 100Pin TQFP (Alt: TW3801-TC1-CR) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW3801-TC1-CR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW3801-TC1-CR
Renesas Electronics Corporation
Security Link Over Coax™ (SLOC™) Transmitter, TQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | Q100.12X12A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
The TW3801-TC1-CR has a built-in overcurrent protection feature, but it's recommended to add an external overcurrent detection circuit to ensure reliable protection. Renesas provides a reference design in their application note (APN) document.
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to ensure stable operation and minimize noise.
The output voltage can be configured by adjusting the feedback resistors (RFB1 and RFB2) according to the formula provided in the datasheet. Additionally, Renesas provides a voltage setting tool on their website to simplify the calculation process.
The maximum ambient temperature for the TW3801-TC1-CR is 85°C, but it's recommended to derate the output current and voltage according to the thermal derating curve provided in the datasheet to ensure reliable operation.