Part Details for TW18BLK12 by APEM Inc
Results Overview of TW18BLK12 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW18BLK12 Information
TW18BLK12 by APEM Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TW18BLK12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7395
|
Newark | Thumbwheel Tw Hall Effect Rohs Compliant: Yes |Apem TW18BLK12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.8600 / $424.7400 | Buy Now |
DISTI #
679-TW18BLK12-ND
|
DigiKey | THUMBWHEEL TW HALL EFFECT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.1520 | Buy Now |
DISTI #
642-TW18BLK12
|
Mouser Electronics | Joysticks THUMBWHEEL TW HALL EFFECT RoHS: Compliant | 0 |
|
$181.8100 / $194.8300 | Order Now |
DISTI #
75005388
|
RS | THUMBWHEEL TW HALL EFFECT Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1000 | RFQ |
|
Onlinecomponents.com | Thumbwheel - Single Axis - Without Tab - 0.5V to 4.5V Sensor 1 / 4.5V to 0.5V Sensor 2 - Black Actuator - 70gf - 22AWG 41cm PTFE - Panel Mount. RoHS: Compliant | 0 |
|
$157.7500 / $165.9100 | Buy Now |
|
Master Electronics | Thumbwheel - Single Axis - Without Tab - 0.5V to 4.5V Sensor 1 / 4.5V to 0.5V Sensor 2 - Black Actuator - 70gf - 22AWG 41cm PTFE - Panel Mount. RoHS: Compliant | 0 |
|
$157.7500 / $165.9100 | Buy Now |