Part Details for TW-25-02-G-D-145-112 by Samtec Inc
Results Overview of TW-25-02-G-D-145-112 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-25-02-G-D-145-112 Information
TW-25-02-G-D-145-112 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for TW-25-02-G-D-145-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W8527
|
Newark | Header, 2 Mm, Through Hole, 50 Contacts, Product Range:Tw Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-25-02-G-D-145-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$5.5900 / $10.0700 | Buy Now |
DISTI #
3937-TW-25-02-G-D-145-112-ND
|
DigiKey | CONN BRD STACK 2.00 50POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$48.0600 | Buy Now |
DISTI #
612-TW-25-02-G-D-145-112-ND
|
DigiKey | CONN BRD STACK 2.00 50POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8100 | Buy Now |
DISTI #
TW-25-02-G-D-145-112
|
Avnet Americas | Stacking Board Connector, TW Series, 50 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-25-02-G-D-145-112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 134 Factory Stock |
|
$5.2608 / $7.5166 | Buy Now |
DISTI #
200-TW2502GD145112
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$2.4700 / $7.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $8.8500 | Buy Now |
DISTI #
85151408
|
Verical | Conn Board Stacker HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$7.6700 | Buy Now |
DISTI #
5cd93568cd7c1c4c3892f6ea
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 134 |
|
$2.4700 / $7.6700 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 88 |
|
$5.4800 / $7.6700 | Buy Now |
DISTI #
000000000000173865
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 134 |
|
$4.4200 / $7.6700 | Buy Now |
Part Details for TW-25-02-G-D-145-112
TW-25-02-G-D-145-112 CAD Models
TW-25-02-G-D-145-112 Part Data Attributes
|
TW-25-02-G-D-145-112
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-25-02-G-D-145-112
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.975 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-25-02-G-D-145-112
This table gives cross-reference parts and alternative options found for TW-25-02-G-D-145-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-25-02-G-D-145-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-25-11-T-D-145-170 | Samtec Inc | $4.0356 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-02-G-D-145-112 vs TW-25-11-T-D-145-170 |
TW-25-02-L-D-145-090 | Samtec Inc | $5.1043 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-02-G-D-145-112 vs TW-25-02-L-D-145-090 |
TW-25-02-F-D-145-095 | Samtec Inc | $6.4521 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-02-G-D-145-112 vs TW-25-02-F-D-145-095 |
TW-25-11-G-D-150-120 | Samtec Inc | $7.3840 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-02-G-D-145-112 vs TW-25-11-G-D-150-120 |
TW-25-02-G-D-150-095 | Samtec Inc | $7.9794 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TW-25-02-G-D-145-112 vs TW-25-02-G-D-150-095 |
TW-25-11-S-D-150-118 | Samtec Inc | $9.7159 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-02-G-D-145-112 vs TW-25-11-S-D-150-118 |