Part Details for TW-20-09-L-D-215-SM-P-TR by Samtec Inc
Results Overview of TW-20-09-L-D-215-SM-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-20-09-L-D-215-SM-P-TR Information
TW-20-09-L-D-215-SM-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-20-09-L-D-215-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15W4802
|
Newark | Flexible Surface Mount Board Stacking Header Rohs Compliant: Yes |Samtec TW-20-09-L-D-215-SM-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4700 / $4.8500 | Buy Now |
DISTI #
TW-20-09-L-D-215-SM-P-TR-ND
|
DigiKey | CONN HDR 40POS 0.079 STACK SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6600 | Buy Now |
DISTI #
TW-20-09-L-D-215-SM-P-TR
|
Avnet Americas | - Tape and Reel (Alt: TW-20-09-L-D-215-SM-P-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.6496 / $4.7508 | Buy Now |
DISTI #
200-TW2009LD215SMPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 110 |
|
$2.1800 / $6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $7.3800 | Buy Now |
DISTI #
5cd934e5cd7c1c4c38925fe2
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.1800 / $6.3900 | Buy Now |
DISTI #
000000000001670075
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.7400 / $6.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $7.3800 | Buy Now |
Part Details for TW-20-09-L-D-215-SM-P-TR
TW-20-09-L-D-215-SM-P-TR CAD Models
TW-20-09-L-D-215-SM-P-TR Part Data Attributes
|
TW-20-09-L-D-215-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-09-L-D-215-SM-P-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.155 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-20-09-L-D-215-SM-P-TR
This table gives cross-reference parts and alternative options found for TW-20-09-L-D-215-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-20-09-L-D-215-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-20-09-S-D-215-SM-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TW-20-09-L-D-215-SM-P-TR vs TW-20-09-S-D-215-SM-P-TR |
TW-20-09-F-D-215-SM-P | Samtec Inc | Check for Price | Board Stacking Connector, | TW-20-09-L-D-215-SM-P-TR vs TW-20-09-F-D-215-SM-P |
TW-20-09-L-D-215-SM-P-TR Frequently Asked Questions (FAQ)
-
The operating temperature range is -40°C to 105°C.
-
Yes, the connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, industrial, and automotive.
-
The mating cycle life is 500 cycles minimum.
-
Yes, the connector is RoHS and REACH compliant, meeting the requirements for environmental regulations.
-
The recommended torque is 0.5 N·m (4.4 in·lb) maximum.