Part Details for TW-12-12-L-D-450-130 by Samtec Inc
Results Overview of TW-12-12-L-D-450-130 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-12-12-L-D-450-130 Information
TW-12-12-L-D-450-130 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-12-12-L-D-450-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-12-12-L-D-450-130-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6100 | Buy Now |
DISTI #
TW-12-12-L-D-450-1
|
Avnet Americas | Connector Board Stacker Header 24 Position 11.43mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-12-12-L-D-450-1) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$3.0048 / $3.9298 | Buy Now |
DISTI #
200-TW1212LD450130
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header | 0 |
|
$1.2300 / $4.0100 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Double Row - 12 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.45 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2900 / $4.4000 | Buy Now |
DISTI #
85176795
|
Verical | Conn Board Stacker HDR 24 POS 2mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 149 |
|
$1.9430 / $4.0100 | Buy Now |
DISTI #
5fcf33c061bb334fe9c308ad
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 149 |
|
$1.2300 / $4.0100 | Buy Now |
|
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 98 |
|
$2.7200 / $4.0100 | Buy Now |
DISTI #
000000000006253515
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 149 |
|
$2.1900 / $4.0100 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Double Row - 12 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.45 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2900 / $4.4000 | Buy Now |
Part Details for TW-12-12-L-D-450-130
TW-12-12-L-D-450-130 CAD Models
TW-12-12-L-D-450-130 Part Data Attributes
|
TW-12-12-L-D-450-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-12-12-L-D-450-130
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.948 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-12-12-L-D-450-130
This table gives cross-reference parts and alternative options found for TW-12-12-L-D-450-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-12-12-L-D-450-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-12-06-T-D-450-100 | Samtec Inc | $2.2371 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-06-T-D-450-100 |
TW-12-07-T-D-450-125 | Samtec Inc | $2.3876 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-07-T-D-450-125 |
TW-12-08-L-D-448-118 | Samtec Inc | $3.7673 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-08-L-D-448-118 |
TW-12-07-L-D-450-145 | Samtec Inc | $4.3629 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-07-L-D-450-145 |
TW-12-06-G-D-450-165 | Samtec Inc | $4.4397 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-06-G-D-450-165 |
TW-12-06-F-D-450-085 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-06-F-D-450-085 |
TW-12-08-F-D-450-100 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-08-F-D-450-100 |
TW-12-07-F-D-450-150 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-07-F-D-450-150 |
TW-12-06-F-D-450-150 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-06-F-D-450-150 |
TW-12-06-F-D-451-075 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-12-12-L-D-450-130 vs TW-12-06-F-D-451-075 |