Part Details for TW-11-12-G-D-500-110 by Samtec Inc
Results Overview of TW-11-12-G-D-500-110 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-11-12-G-D-500-110 Information
TW-11-12-G-D-500-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-11-12-G-D-500-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13W9555
|
Newark | 2Mm Terminal Strips |Samtec TW-11-12-G-D-500-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $6.5500 | Buy Now |
DISTI #
TW-11-12-G-D-500-110
|
Avnet Americas | - Bulk (Alt: TW-11-12-G-D-500-110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $6.1000 | Buy Now |
DISTI #
000000000002254745
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $6.1000 | Buy Now |
Part Details for TW-11-12-G-D-500-110
TW-11-12-G-D-500-110 CAD Models
TW-11-12-G-D-500-110 Part Data Attributes
|
TW-11-12-G-D-500-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-11-12-G-D-500-110
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-11-12-G-D-500-110
This table gives cross-reference parts and alternative options found for TW-11-12-G-D-500-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-11-12-G-D-500-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-11-12-T-D-500-100 | Samtec Inc | $2.3205 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-11-12-G-D-500-110 vs TW-11-12-T-D-500-100 |
TW-11-08-F-D-500-165 | Samtec Inc | $2.8225 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-11-12-G-D-500-110 vs TW-11-08-F-D-500-165 |
TW-11-06-L-D-500-000 | Samtec Inc | $3.2433 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-11-12-G-D-500-110 vs TW-11-06-L-D-500-000 |
TW-11-06-G-D-500-000 | Samtec Inc | $4.0743 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-11-12-G-D-500-110 vs TW-11-06-G-D-500-000 |
TW-11-06-G-D-500-100 | Samtec Inc | $4.0743 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-11-12-G-D-500-110 vs TW-11-06-G-D-500-100 |
TW-11-12-G-D-500-210 | Samtec Inc | $4.5664 | Board Stacking Connector, | TW-11-12-G-D-500-110 vs TW-11-12-G-D-500-210 |
TW-11-12-G-D-500-125 | Samtec Inc | $4.5884 | Board Stacking Connector, | TW-11-12-G-D-500-110 vs TW-11-12-G-D-500-125 |
TW-11-08-S-D-500-100 | Samtec Inc | $5.6891 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-11-12-G-D-500-110 vs TW-11-08-S-D-500-100 |
TW-11-07-L-D-500-095 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-11-12-G-D-500-110 vs TW-11-07-L-D-500-095 |