Part Details for TW-05-08-S-D-500-100 by Samtec Inc
Results Overview of TW-05-08-S-D-500-100 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-05-08-S-D-500-100 Information
TW-05-08-S-D-500-100 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for TW-05-08-S-D-500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12W0051
|
Newark | 2Mm Terminal Strips |Samtec TW-05-08-S-D-500-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $3.6900 | Buy Now |
DISTI #
TW-05-08-S-D-500-100
|
Avnet Americas | - Bulk (Alt: TW-05-08-S-D-500-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $3.4400 | Buy Now |
DISTI #
000000000002717190
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2100 / $3.4400 | Buy Now |
Part Details for TW-05-08-S-D-500-100
TW-05-08-S-D-500-100 CAD Models
TW-05-08-S-D-500-100 Part Data Attributes
|
TW-05-08-S-D-500-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-05-08-S-D-500-100
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-05-08-S-D-500-100
This table gives cross-reference parts and alternative options found for TW-05-08-S-D-500-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-05-08-S-D-500-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-05-07-T-D-500-100 | Samtec Inc | $1.0153 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-05-08-S-D-500-100 vs TW-05-07-T-D-500-100 |
TW-05-12-T-D-500-090 | Samtec Inc | $1.1243 | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-12-T-D-500-090 |
TW-05-08-F-D-500-165 | Samtec Inc | $1.3956 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-05-08-S-D-500-100 vs TW-05-08-F-D-500-165 |
TW-05-12-L-D-500-090 | Samtec Inc | $1.7639 | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-12-L-D-500-090 |
TW-05-12-G-D-500-560 | Samtec Inc | $2.1588 | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-12-G-D-500-560 |
TW-05-12-G-D-500-500 | Samtec Inc | $2.1588 | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-12-G-D-500-500 |
TW-05-12-G-D-500-065 | Samtec Inc | $2.2213 | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-12-G-D-500-065 |
TW-05-07-S-D-500-100 | Samtec Inc | $2.5124 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-05-08-S-D-500-100 vs TW-05-07-S-D-500-100 |
TW-05-12-S-D-500-150 | Samtec Inc | $2.7449 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-05-08-S-D-500-100 vs TW-05-12-S-D-500-150 |
TW-05-07-F-D-500-120 | Samtec Inc | Check for Price | Board Stacking Connector, | TW-05-08-S-D-500-100 vs TW-05-07-F-D-500-120 |