Part Details for TVS310SM by Microchip Technology Inc
Results Overview of TVS310SM by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS310SM Information
TVS310SM by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TVS310SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0821
|
Newark | Uni-Directional Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip TVS310SM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $13.2500 | Buy Now |
DISTI #
TVS310SM-ND
|
DigiKey | TVS DIODE 10VWM 16.8VC A-MELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2501 | Buy Now |
DISTI #
TVS310SM
|
Avnet Americas | Diode TVS Single 10V 150W 2-Pin A-MELF - Bulk (Alt: TVS310SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9328 / $12.7375 | Buy Now |
DISTI #
494-TVS310SM
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$13.2500 | Order Now |
DISTI #
TVS310SM
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4300 / $14.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |
Part Details for TVS310SM
TVS310SM CAD Models
TVS310SM Part Data Attributes
|
TVS310SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TVS310SM
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TVS310SM
This table gives cross-reference parts and alternative options found for TVS310SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS310SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVS324SM | Microchip Technology Inc | $15.7481 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon | TVS310SM vs TVS324SM |
TVS305SME3 | Microchip Technology Inc | $23.6326 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon | TVS310SM vs TVS305SME3 |
TVS318SME3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 18V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS318SME3 |
TVS315SM | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS315SM |
TVS328SM | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS328SM |
TVS420SME3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 200V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS420SME3 |
TVS315SME3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS315SME3 |
TVS348SME3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS348SME3 |
TVS348SM | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS348SM |
TVS430SM | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | TVS310SM vs TVS430SM |