Part Details for TVS310E3 by Microchip Technology Inc
Results Overview of TVS310E3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS310E3 Information
TVS310E3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TVS310E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0819
|
Newark | Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip TVS310E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $10.8000 | Buy Now |
DISTI #
150-TVS310E3-ND
|
DigiKey | TVS DIODE 10VWM 16.8VC A AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8000 | Buy Now |
DISTI #
TVS310E3
|
Avnet Americas | Diode TVS Single Uni-Direction 10V 150W 2-Pin Case A Bag - Bulk (Alt: TVS310E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7248 / $10.5840 | Buy Now |
DISTI #
494-TVS310E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$10.8000 | Order Now |
DISTI #
TVS310E3
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body, Projected EOL: 2049-02-05 COO: United States of America Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$11.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1300 / $12.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |
Part Details for TVS310E3
TVS310E3 CAD Models
TVS310E3 Part Data Attributes
|
TVS310E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TVS310E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 11.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |