Part Details for TVS310 by Microchip Technology Inc
Results Overview of TVS310 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS310 Information
TVS310 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TVS310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0818
|
Newark | Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip TVS310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $9.9400 | Buy Now |
DISTI #
TVS310-ND
|
DigiKey | TVS DIODE 10VWM 16.8V AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9400 | Buy Now |
DISTI #
TVS310
|
Avnet Americas | Diode TVS Single 10V 150W 2-Pin Case A - Bulk (Alt: TVS310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9568 / $9.7412 | Buy Now |
DISTI #
494-TVS310
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 115 |
|
$9.9400 / $10.7100 | Buy Now |
DISTI #
TVS310
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
461 Alternates Available |
|
$10.7100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 10V Reverse Standoff (Typ) - 11.1V Breakdown (Min) - 16.8V Clamping (Max)@Ipp - 8.9A (8/20µs) - 150W - A, Axial. RoHS: Compliant | 461 Factory Stock |
|
$10.5000 / $15.3000 | Buy Now |
DISTI #
TVS310
|
TME | Diode: TVS, 150W, 11.1V, 8.9A, unidirectional, Ø2,16x6,35mm Min Qty: 1 | 2 |
|
$10.1000 / $11.0000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3300 / $11.2500 | Buy Now |
|
Master Electronics | TVS Diode - Uni-Dir - 10V Reverse Standoff (Typ) - 11.1V Breakdown (Min) - 16.8V Clamping (Max)@Ipp - 8.9A (8/20µs) - 150W - A, Axial. RoHS: Compliant | 461 Factory Stock |
|
$10.5000 / $15.3000 | Buy Now |
Part Details for TVS310
TVS310 CAD Models
TVS310 Part Data Attributes
|
TVS310
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TVS310
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
TVS310 Frequently Asked Questions (FAQ)
-
The TVS310 can handle surge currents up to 500A (8/20μs waveform) according to the IEC 61000-4-5 standard.
-
The TVS310 is designed to withstand repetitive surges without degradation, but the number of surges it can handle depends on the surge amplitude and duration. Refer to the device's surge tolerance curve for more information.
-
Yes, the TVS310 can be used for both power and signal lines, but the selection of the device's voltage rating and package type depends on the specific application requirements.
-
The typical response time of the TVS310 to an ESD event is less than 1ns, making it suitable for high-speed interfaces.
-
Yes, the TVS310 is AEC-Q101 qualified, making it suitable for use in automotive applications.