Part Details for TVA1213 by Vishay Intertechnologies
Results Overview of TVA1213 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVA1213 Information
TVA1213 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TVA1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1430
|
Newark | Aluminum Electrolytic Capacitor, 2000Uf, 25V, Axial, Capacitance:2000Μf, Voltage(Dc):25V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: No |Vishay TVA1213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9400 / $7.2200 | Buy Now |
DISTI #
TVA1213
|
Avnet Americas | 2000uF 25V 15.875x44.45 85?C Axi - Bulk (Alt: TVA1213) RoHS: Not Compliant Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6577 / $5.0433 | Buy Now |
DISTI #
75-TVA1213
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 2000 uF RoHS: Not Compliant | 290 |
|
$4.9700 / $9.6400 | Buy Now |
DISTI #
TVA1213
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 25V 2000 uF RoHS: Compliant pbFree: Pb-Free Min Qty: 231 Package Multiple: 231 Container: Bulk | Americas - 0 |
|
$4.8300 / $5.2300 | Buy Now |
Part Details for TVA1213
TVA1213 CAD Models
TVA1213 Part Data Attributes
|
TVA1213
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1213
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 2000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
TVA1213 Frequently Asked Questions (FAQ)
-
A good PCB layout for TVA1213 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input capacitors. Additionally, ensure that the thermal pad is connected to a large copper area to dissipate heat effectively.
-
Choose input capacitors with low ESR and high ripple current ratings. For output capacitors, select ones with low ESR and high capacitance values. The recommended capacitance values are 10uF to 22uF for input and 22uF to 47uF for output. Ensure the capacitors are rated for the maximum input voltage and operating temperature.
-
The TVA1213 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management to prevent overheating, especially in high-power applications.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT x Efficiency. The efficiency of TVA1213 varies with input voltage and output current, so refer to the datasheet for the efficiency curve. Ensure the calculated PD is within the recommended maximum power dissipation of 2.5W.
-
Yes, TVA1213 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to withstand harsh environmental conditions. However, ensure that the device is used within the recommended operating conditions and follows the guidelines for high-reliability applications.