Part Details for TVA1213.5 by Vishay Intertechnologies
Results Overview of TVA1213.5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVA1213.5 Information
TVA1213.5 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TVA1213.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2162
|
Newark | Capacitor,2500Uf,25Vdc |Vishay TVA1213.5 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $15.1600 | Buy Now |
DISTI #
TVA1213.5
|
Avnet Americas | 2500uF 25V 25.4x47.625 85?C Axi - Bulk (Alt: TVA1213.5) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1440 / $13.0250 | Buy Now |
DISTI #
75-TVA1213.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2500uF 25V 25.4x47.625 85 C Axi | 0 |
|
$13.9300 / $14.1000 | Order Now |
Part Details for TVA1213.5
TVA1213.5 CAD Models
TVA1213.5 Part Data Attributes
|
TVA1213.5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1213.5
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 2500uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 47.625 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |