Part Details for TUSB8040A1RKM by Texas Instruments
Results Overview of TUSB8040A1RKM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB8040A1RKM Information
TUSB8040A1RKM by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB8040A1RKM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1283 |
|
RFQ |
Part Details for TUSB8040A1RKM
TUSB8040A1RKM CAD Models
TUSB8040A1RKM Part Data Attributes
|
TUSB8040A1RKM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8040A1RKM
Texas Instruments
UNIVERSAL SERIAL BUS CONTROLLER, PQCC100, PLASTIC, WQFN-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, SLGA100,15X15,24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1.05-V, 1.1-V, OR 1.2-V SUPPLY MAY BE USED AS LONG AS MINIMUM AND MAXIMUM SUPPLY CONDITIONS ARE MET | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
Length | 9 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA100,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB8040A1RKM
This table gives cross-reference parts and alternative options found for TUSB8040A1RKM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8040A1RKM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB8040ARKMR | Texas Instruments | Check for Price | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | TUSB8040A1RKM vs TUSB8040ARKMR |
TUSB8040A1RKMR | Texas Instruments | Check for Price | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | TUSB8040A1RKM vs TUSB8040A1RKMR |
TUSB8040ARKMT | Texas Instruments | Check for Price | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | TUSB8040A1RKM vs TUSB8040ARKMT |