Part Details for TUSB3210PMG4 by Texas Instruments
Results Overview of TUSB3210PMG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB3210PMG4 Information
TUSB3210PMG4 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB3210PMG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 96 |
|
RFQ |
Part Details for TUSB3210PMG4
TUSB3210PMG4 CAD Models
TUSB3210PMG4 Part Data Attributes
|
TUSB3210PMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB3210PMG4
Texas Instruments
Universal Serial Bus General-Purpose Device Controller 64-LQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-09-16 | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB3210PMG4
This table gives cross-reference parts and alternative options found for TUSB3210PMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB3210PMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB84604AFT-B-001080-V03 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | TUSB3210PMG4 vs USB84604AFT-B-001080-V03 |
ISP1520BD,518 | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Bus Controller | TUSB3210PMG4 vs ISP1520BD,518 |
ISP1520BD,557 | ST-Ericsson | Check for Price | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | TUSB3210PMG4 vs ISP1520BD,557 |
VNC1L-1A | FTDI Chip | Check for Price | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, LQFP-48 | TUSB3210PMG4 vs VNC1L-1A |
USB82513AMR-A-V02 | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS | TUSB3210PMG4 vs USB82513AMR-A-V02 |
USB84604AF-B-001070-V03 | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC48 | TUSB3210PMG4 vs USB84604AF-B-001070-V03 |
ISP1520BD,551 | ST-Ericsson | Check for Price | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | TUSB3210PMG4 vs ISP1520BD,551 |
ISP1520BD | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Bus Controller | TUSB3210PMG4 vs ISP1520BD |
USB82514AM-A-V03 | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS | TUSB3210PMG4 vs USB82514AM-A-V03 |
USB84604AFT-B-1070 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | TUSB3210PMG4 vs USB84604AFT-B-1070 |
TUSB3210PMG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB3210PMG4 datasheet (Section 10.1) and in the TUSB3210PMG4 Evaluation Module User's Guide (SLUU444). It's essential to follow these guidelines to ensure proper signal integrity, noise reduction, and thermal management.
-
The TUSB3210PMG4 requires a specific power sequencing and reset timing to ensure proper operation. Refer to the datasheet (Section 7.3) and the application note 'Power Sequencing and Reset Timing for TUSB3210' (SLUAAC5) for detailed guidelines.
-
The TUSB3210PMG4 has a high-power dissipation rating, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the device within the recommended operating temperature range (–40°C to 85°C).
-
To configure the TUSB3210PMG4 for USB 3.2 Gen 2 operation, set the MODE pin to logic high and ensure the device is powered from a 3.3-V supply. Additionally, follow the guidelines in the datasheet (Section 8.3) and the application note 'TUSB3210 USB 3.2 Gen 2 Configuration' (SLUAAC6).
-
The TUSB3210PMG4 has integrated ESD protection, but it's still essential to follow proper ESD handling and protection guidelines during manufacturing, testing, and operation. Refer to the datasheet (Section 5.3) and the application note 'ESD Protection for TUSB3210' (SLUAAC7) for more information.