Part Details for TUSB214QRWBRQ1 by Texas Instruments
Results Overview of TUSB214QRWBRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB214QRWBRQ1 Information
TUSB214QRWBRQ1 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB214QRWBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52179-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12X2QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6519 / $3.1800 | Buy Now |
DISTI #
595-TUSB214QRWBRQ1
|
Mouser Electronics | USB Interface IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB214QRWBTQ1 RoHS: Compliant | 2464 |
|
$1.6500 / $3.2000 | Buy Now |
|
LCSC | USB 480Mbps X2-QFN-12(1.6x1.6) Interface - Specialized ROHS | 150 |
|
$3.4535 / $3.9443 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 12X2QFN / USB Interface 12-X2QFN (1.6x1.6) | 30500 |
|
$3.0288 / $4.5431 | Buy Now |
Part Details for TUSB214QRWBRQ1
TUSB214QRWBRQ1 CAD Models
TUSB214QRWBRQ1 Part Data Attributes
|
TUSB214QRWBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB214QRWBRQ1
Texas Instruments
Automotive USB 2.0 high speed signal conditioner with DC boost and integrated CDP 12-X2QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-25 | |
Interface IC Type | USB SIGNAL CONDITIONER | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TUSB214QRWBRQ1
This table gives cross-reference parts and alternative options found for TUSB214QRWBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB214QRWBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB214RWBR | Texas Instruments | $1.8065 | USB 2.0 high speed signal conditioner with DC boost and integrated CDP 12-X2QFN 0 to 70 | TUSB214QRWBRQ1 vs TUSB214RWBR |
TUSB214IRWBR | Texas Instruments | $2.0776 | USB 2.0 high speed signal conditioner with DC boost and integrated CDP 12-X2QFN -40 to 85 | TUSB214QRWBRQ1 vs TUSB214IRWBR |
TUSB214QRWBRQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TUSB214QRWBRQ1 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the USB connector. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure EMC compliance, follow TI's guidelines for PCB layout, use a shielded USB connector, and add EMI filtering components such as ferrite beads and capacitors. Additionally, ensure that the device is properly grounded and that the system meets the relevant EMC standards.
-
The TUSB214QRWBRQ1 supports USB 2.0 high-speed data transfer rates up to 480 Mbps, which allows for cable lengths of up to 3 meters (10 feet) without the need for repeaters or hubs.
-
The TUSB214QRWBRQ1 can be powered from a single 3.3V supply, and TI recommends using a low-dropout regulator (LDO) to regulate the voltage. Additionally, ensure that the power supply can provide sufficient current to support the device's operating conditions.
-
The TUSB214QRWBRQ1 has a maximum junction temperature of 150°C. Ensure good thermal design practices, such as providing adequate heat sinking, using thermal vias, and keeping the device away from heat sources.