-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB2046IBVF by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48466-ND
|
DigiKey | IC HUB CONTROLLER USB 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3738 In Stock |
|
$2.1450 / $3.6300 | Buy Now |
DISTI #
595-TUSB2046IBVF
|
Mouser Electronics | USB Interface IC 4-port 12-Mbps USB f ull-speed hub with o A 595-TUSB2046IBVFR RoHS: Compliant | 3985 |
|
$2.1400 / $3.5100 | Buy Now |
DISTI #
V99:2348_18509290
|
Arrow Electronics | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V Tray 32-Pin LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2315 | Americas - 336 |
|
$2.0810 / $2.1180 | Buy Now |
DISTI #
J56:1989_11734510
|
Arrow Electronics | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V Tray 32-Pin LQFP RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2318 | Europe - 250 |
|
$2.0040 | Buy Now |
DISTI #
TUSB2046IBVF
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 244 |
|
$1.9600 / $2.4200 | Buy Now |
|
Win Source Electronics | IC HUB CONTROLLER USB 32LQFP | 6557 |
|
$1.7325 / $2.2379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2046IBVF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046IBVF
Texas Instruments
4-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK | |
Address Bus Width | ||
Bus Compatibility | VBUS | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
A good PCB layout for the TUSB2046IBVF involves keeping the USB traces as short as possible, using a solid ground plane, and placing the device close to the USB connector. Additionally, it's recommended to use a common mode filter and a shielded cable to reduce EMI.
The TUSB2046IBVF requires a single 3.3V power supply. It's recommended to power the device after the USB bus is powered, and to ensure that the power supply is stable before connecting to the USB bus.
The TUSB2046IBVF has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package.
To troubleshoot issues with the TUSB2046IBVF, check the USB bus voltage, signal integrity, and device configuration. Use tools like a logic analyzer or oscilloscope to debug the USB signals, and consult the TI support resources for additional guidance.
The TUSB2046IBVF is a USB hub controller and does not require firmware or software to operate. However, the device connected to the hub may require specific drivers or software to function properly.