Part Details for TUNS50F05 by Cosel USA Inc
Results Overview of TUNS50F05 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUNS50F05 Information
TUNS50F05 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TUNS50F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3207
|
Newark | Power Supply, Ac-Dc, 5V, 10A Rohs Compliant: Yes |Cosel TUNS50F05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$127.5200 / $140.9300 | Buy Now |
DISTI #
1776-1806-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 13 Weeks Container: Box |
7 In Stock |
|
$116.0266 / $130.6200 | Buy Now |
DISTI #
436-TUNS50F05
|
Mouser Electronics | AC/DC Power Modules 50W 5V 10A AC-DC Power Supply RoHS: Compliant | 6 |
|
$113.1200 / $130.4500 | Buy Now |
DISTI #
70161213
|
RS | Power Supply, AC-DC,5V,10A,85-264V In, Enclosed, Heatsink, Telecom,50W, TUNS Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7300 / $131.9300 | RFQ |
DISTI #
000000000005187434
|
Sager | AC/DC Power Modules 50W 5V 10A AC-DC Power Supply Min Qty: 1 | 25 |
|
$105.0000 / $107.7300 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 50W 5VDC 10A, Enclosed, P Mod, Input: 85-264VAC, DIP | 44 |
|
$289.6100 | Buy Now |
Part Details for TUNS50F05
TUNS50F05 CAD Models
TUNS50F05 Part Data Attributes
|
TUNS50F05
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS50F05
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P7 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 37.3 mm |
Alternate Parts for TUNS50F05
This table gives cross-reference parts and alternative options found for TUNS50F05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUNS50F05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGA50A-5-SN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | TUNS50F05 vs LGA50A-5-SN |
TUNS50F05 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the tab of the TUNS50F05 to ensure good thermal conduction. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure reliable start-up, Cosel recommends using a soft-start circuit to limit the inrush current during start-up. Additionally, the input voltage should be stabilized before applying power to the TUNS50F05, and the output voltage should be monitored to ensure it reaches the nominal value before enabling the load.
-
Cosel recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output filters. The capacitors should be rated for the maximum input voltage and output voltage, respectively, and should be placed as close as possible to the TUNS50F05 to minimize noise and ripple.
-
Cosel recommends using external overcurrent protection (OCP) and overvoltage protection (OVP) circuits to protect the TUNS50F05 from damage. The OCP should be set to limit the output current to 150% of the nominal value, and the OVP should be set to 10-15% above the nominal output voltage.
-
Cosel recommends using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K to ensure good thermal conduction between the TUNS50F05 and the heat sink. A thin layer of TIM (less than 0.1 mm) should be applied to the base plate of the TUNS50F05.