-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5.28W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUHS5F24 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4295768
|
element14 Asia-Pacific | , -, 24V, 0.22A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$14.4700 / $16.1900 | Buy Now |
DISTI #
1776-1796-ND
|
DigiKey | AC/DC CONVERTER 24V 5W Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$13.6098 / $16.4300 | Buy Now |
DISTI #
436-TUHS5F24
|
Mouser Electronics | AC/DC Power Modules 5W 24V 0.22A ENCAPSULATE - PCB TH RoHS: Compliant | 23 |
|
$13.2400 / $17.1500 | Buy Now |
DISTI #
70356047
|
RS | Power Supply, AC-DC,24V,0.22A,85-264V In, Enclosed, PCB Thru-Hole,5.3W, TUHS Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$14.4400 / $16.5900 | Buy Now |
DISTI #
87772556
|
Verical | AC/DC Power Supply Single-OUT 24V 0.22A 5.28W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2451 | Americas - 4 |
|
$13.8000 | Buy Now |
DISTI #
000000000005187432
|
Sager | AC/DC Power Modules 5W 24V 0.22A ENCAPSULATE - PCB TH Min Qty: 1 | 0 |
|
$13.3800 / $13.5900 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 5.28W 24V 0.22A, Enclosed, 83%Eff, 6-DIP Thru H, 1.13" X 0.50" X 0.69", Input: 85-264 VAC, 120-370 VDC | 34 |
|
$69.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUHS5F24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUHS5F24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 5.28W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO OPERATES IN 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 5.28 W | |
Trim/Adjustable Output | NO | |
Width | 17.5 mm |
This table gives cross-reference parts and alternative options found for TUHS5F24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUHS5F24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KWS5A-24 | TDK-Lambda Corporation | $19.1645 | AC-DC Regulated Power Supply Module, 1 Output, 5.3W, Hybrid, PACKAGE-4 | TUHS5F24 vs KWS5A-24 |
Cosel recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure efficient heat dissipation.
Cosel recommends securing the TUHS5F24 with screws or adhesive and using a conformal coating to protect against moisture and vibration. Additionally, ensure the PCB is properly secured to the chassis or enclosure.
Cosel recommends a maximum output capacitance of 10uF to ensure stable operation and prevent oscillation. Exceeding this value may lead to instability or reduced performance.
Yes, the TUHS5F24 can be used in redundant or N+1 configurations. However, Cosel recommends consulting with their application engineers to ensure proper design and implementation.
Cosel recommends a fuse rating of 5A to 10A, depending on the specific application and input voltage. Consult the datasheet and application notes for more information.