Part Details for TTL-232R-3V3-AJ by FTDI Chip
Results Overview of TTL-232R-3V3-AJ by FTDI Chip
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5496J/B | Rochester Electronics LLC | 5496 - Shift Register, 5-Bit, TTL | |
74141PC | Rochester Electronics LLC | 74141 - Display Driver, TTL, PDIP16 | |
MM54C901J/883 | Rochester Electronics LLC | 54C901 - Hex Inverting TTL Buffer |
Price & Stock for TTL-232R-3V3-AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1440
|
Newark | Cable, Ttl To Usb Serial, W/Audio Jack Conn, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:3.5Mm Audio Jack, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi TTL-232R-3V3-AJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$25.0100 / $28.2600 | Buy Now |
DISTI #
768-1098-ND
|
DigiKey | CABLE USB SERIAL 3.3V 3.5MM PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
608 In Stock |
|
$21.2500 / $24.3000 | Buy Now |
DISTI #
895-TTL-232R-3V3-AJ
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 3.5mm Plug RoHS: Compliant | 121 |
|
$20.8400 / $24.3000 | Buy Now |
DISTI #
70069397
|
RS | Double Ended Between-Series, USB Type A Plug to 3.5mm Audio Plug, 1.8 m Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$27.1100 | Buy Now |
DISTI #
TTL-232R-3V3-AJ
|
TME | Module: cable integrated, UART,USB, 3.3V, Jack 3,5mm,USB A Min Qty: 1 | 107 |
|
$21.5000 / $24.3000 | Buy Now |
|
Cytech Systems Limited | CABLE USB SERIAL 3.3V 3.5MM PLUG | 25 |
|
RFQ | |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 3.5mm Plug | 50 |
|
$155.9000 | Buy Now |
Part Details for TTL-232R-3V3-AJ
TTL-232R-3V3-AJ CAD Models
TTL-232R-3V3-AJ Part Data Attributes
|
TTL-232R-3V3-AJ
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232R-3V3-AJ
FTDI Chip
CABLE USB - CONVERTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Application | USB TO SERIAL TTL LEVEL CONVERTER; INTERNAL EEPROM | |
Approvals | CE; FCC; UKCA | |
Connector Side1 | USB | |
Connector Side2 | UART | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.075 A | |
Rated Voltage | 5.25 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
TTL-232R-3V3-AJ Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the TTL-232R-3V3-AJ is approximately 3 meters (10 feet) at a baud rate of 115200. However, this can vary depending on the quality of the cable, the environment, and the specific application.
-
No, the TTL-232R-3V3-AJ is designed to operate at 3.3V and is not compatible with 5V systems. Applying 5V to the device can cause damage or malfunction.
-
The TTL-232R-3V3-AJ can be configured for non-standard baud rates using the FTDI Chip's MProg programming tool. The tool allows you to customize the device's configuration, including the baud rate, data bits, parity, and stop bits.
-
Yes, the TTL-232R-3V3-AJ is compatible with USB 3.0. However, the device's performance may be limited by the USB 3.0 bus speed, which can affect the maximum achievable baud rate.
-
Yes, the TTL-232R-3V3-AJ is designed to be hot-swappable, meaning it can be inserted or removed from a system without powering down the system. However, it's essential to ensure that the device is properly configured and powered down before removal to avoid damage or data loss.