-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTC-170 by Tamura Corporation of America is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4140-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6109 / $6.3100 | Buy Now |
DISTI #
838-TTC-170
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 47Ohm Prim. DCR 61Ohm sec RoHS: Compliant | 0 |
|
$4.1500 / $7.5800 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 47Ohm Prim. DCR 61Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
3230 On Order |
|
$4.0500 / $7.1600 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 32 |
|
$6.4800 / $9.7200 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 1 |
|
$14.7114 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 47Ohm Prim. DCR 61Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
3230 On Order |
|
$4.0500 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC-170
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-170
Tamura Corporation of America
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, UL | |
Height | 10.7 mm | |
Length | 13.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13 mm |
The recommended storage condition for TTC-170 is in a cool, dry place away from direct sunlight, with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%.
Yes, TTC-170 is suitable for high-frequency applications up to 1 GHz due to its low core loss and high magnetic permeability.
Yes, TTC-170 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The thermal conductivity of TTC-170 is approximately 10 W/m-K, which is relatively high and helps to dissipate heat efficiently.
Yes, TTC-170 has a high Curie temperature (around 250°C) and can operate reliably in high-temperature environments up to 150°C.