Part Details for TSZU52C4V7 by Taiwan Semiconductor
Results Overview of TSZU52C4V7 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZU52C4V7 Information
TSZU52C4V7 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSZU52C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSZU52C4V7TR-ND
|
DigiKey | DIODE ZENER 4.71V 150MW 603 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0457 / $0.0566 | Buy Now |
DISTI #
821-TSZU52C4V7
|
Mouser Electronics | Zener Diodes 4.7 Volt 150mW 10% RoHS: Compliant | 0 |
|
Order Now |
Part Details for TSZU52C4V7
TSZU52C4V7 CAD Models
TSZU52C4V7 Part Data Attributes
|
TSZU52C4V7
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZU52C4V7
Taiwan Semiconductor
Zener Diode, 4.7V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |
TSZU52C4V7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the capacitor close to the power pin, using a wide power trace, and minimizing the distance between the capacitor and the IC. Additionally, a solid ground plane and a low-ESR capacitor are recommended.
-
Proper decoupling involves placing a 0.1uF to 1uF ceramic capacitor between the power pin and ground, as close to the IC as possible. This helps to filter out high-frequency noise and ensures stable operation.
-
The TSZU52C4V7 has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the TSZU52C4V7 is suitable for high-reliability and automotive applications due to its high-quality manufacturing process and rigorous testing. However, it's essential to consult with Taiwan Semiconductor's application notes and reliability reports for specific guidance.
-
ESD protection is crucial when handling the TSZU52C4V7. Use an anti-static wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Avoid touching the IC's pins or exposed internal components.