-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZ121ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806820
|
Farnell | OP-AMP, 400KHZ, 0.19V/US, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 7337 |
|
$1.3360 / $2.6237 | Buy Now |
DISTI #
497-13510-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4225 In Stock |
|
$0.5199 / $1.1400 | Buy Now |
DISTI #
TSZ121ILT
|
Avnet Americas | Operational Amplifier, 1 Channels, 400 kHz, 0.19 V/us, 1.8 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TSZ121ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4637 / $0.4930 | Buy Now |
DISTI #
511-TSZ121ILT
|
Mouser Electronics | Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz RoHS: Compliant | 29031 |
|
$0.5440 / $1.1400 | Buy Now |
DISTI #
V36:1790_06548737
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2233 | Americas - 54000 |
|
$0.4544 / $0.4623 | Buy Now |
DISTI #
E02:0323_06121397
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2504 | Europe - 3000 |
|
$0.5073 / $0.5161 | Buy Now |
|
STMicroelectronics | Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz COO: China RoHS: Compliant Min Qty: 1 | 28710 |
|
$0.5800 / $1.1200 | Buy Now |
|
Future Electronics | TSZ121 Series 5.5V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 9000Reel |
|
$0.5000 / $0.5100 | Buy Now |
DISTI #
87708438
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2504 | Americas - 3000 |
|
$0.5112 / $0.5201 | Buy Now |
DISTI #
30617282
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2798 |
|
$1.0600 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ121ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ121ILT
STMicroelectronics
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.6 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
The TSZ121ILT requires a specific biasing scheme to achieve optimal performance. Refer to the application note AN5323 for detailed information on biasing and configuration.
The TSZ121ILT is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions.
Yes, the TSZ121ILT is qualified for use in high-reliability and automotive applications, and meets the requirements of the AEC-Q100 standard.
The TSZ121ILT has built-in ESD protection, but additional external protection measures may be necessary depending on the application and environment. Refer to the application note AN5323 for guidance on ESD protection.