Part Details for TSX-322520.0000MF10Z-AC6 by Epson Electronics America Inc
Results Overview of TSX-322520.0000MF10Z-AC6 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSX-322520.0000MF10Z-AC6 Information
TSX-322520.0000MF10Z-AC6 by Epson Electronics America Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Price & Stock for TSX-322520.0000MF10Z-AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | XTAL MHZ +/-10PPM +/-10PPM-20~75C 9PF 2KTR RoHS: Compliant | 0 |
|
$0.1787 / $0.2029 | Buy Now |
Part Details for TSX-322520.0000MF10Z-AC6
TSX-322520.0000MF10Z-AC6 CAD Models
TSX-322520.0000MF10Z-AC6 Part Data Attributes
|
TSX-322520.0000MF10Z-AC6
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TSX-322520.0000MF10Z-AC6
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Manufacturer Series | TSX-3225 | |
Terminal Finish | GOLD |