-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-120-07-L-D-004 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1278
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-120-07-L-D-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $4.0200 | Buy Now |
DISTI #
000000000005016218
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-120-07-L-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-07-L-D-004
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-120-07-L-D-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-07-L-D-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1920E-KP0 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-120-07-L-D-004 vs HC1920E-KP0 |
HC1920C-KU4 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC1920C-KU4 |
SL11SMD06239ZSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TSW-120-07-L-D-004 vs SL11SMD06239ZSM |
HC1920V-KP8 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-120-07-L-D-004 vs HC1920V-KP8 |
HC1920C-KF1 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC1920C-KF1 |
HC19207-KP0 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC19207-KP0 |
HC1920G-KP9 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC1920G-KP9 |
HC19200-KP0 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC19200-KP0 |
HC1921V-KU5 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-120-07-L-D-004 vs HC1921V-KU5 |
HC19201-KP7 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D-004 vs HC19201-KP7 |