Part Details for TSW-111-08-S-D-005 by Samtec Inc
Results Overview of TSW-111-08-S-D-005 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-111-08-S-D-005 Information
TSW-111-08-S-D-005 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-111-08-S-D-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P2023
|
Newark | Header, 2.54 Mm, Through Hole, 22 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-111-08-S-D-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 591 |
|
$1.6900 / $3.2700 | Buy Now |
DISTI #
3937-TSW-111-08-S-D-005-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$7.2800 | Buy Now |
DISTI #
612-TSW-111-08-S-D-005-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0800 | Buy Now |
DISTI #
TSW-111-08-S-D-005
|
Avnet Americas | - Bulk (Alt: TSW-111-08-S-D-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 591 Factory Stock |
|
$2.1600 / $3.0184 | Buy Now |
DISTI #
200-TSW11108SD005
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$1.2400 / $3.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $2.7700 | Buy Now |
DISTI #
85131668
|
Verical | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 591 |
|
$1.2410 / $3.0800 | Buy Now |
DISTI #
5cd92d8ecd7c1c4c3889d329
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 591 |
|
$1.0800 / $3.0800 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 390 |
|
$1.7100 / $3.0800 | Buy Now |
DISTI #
000000000000166451
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 591 |
|
$1.4400 / $3.0800 | Buy Now |
Part Details for TSW-111-08-S-D-005
TSW-111-08-S-D-005 CAD Models
TSW-111-08-S-D-005 Part Data Attributes
|
TSW-111-08-S-D-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-111-08-S-D-005
Samtec Inc
Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | POLARISED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-111-08-S-D-005
This table gives cross-reference parts and alternative options found for TSW-111-08-S-D-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-111-08-S-D-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-111-05-T-D-003 | Samtec Inc | $1.3241 | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-111-08-S-D-005 vs TSW-111-05-T-D-003 |
TSW-111-07-G-D-LL-001 | Samtec Inc | $2.1542 | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-111-08-S-D-005 vs TSW-111-07-G-D-LL-001 |
TSW-111-07-S-D-021 | Samtec Inc | $2.5962 | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-111-08-S-D-005 vs TSW-111-07-S-D-021 |
TSW-111-23-S-D-001 | Samtec Inc | $2.7082 | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-111-08-S-D-005 vs TSW-111-23-S-D-001 |
TSW-111-07-T-D-LL-022 | Samtec Inc | Check for Price | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-111-08-S-D-005 vs TSW-111-07-T-D-LL-022 |