Part Details for TSW-103-07-F-S-LL by Samtec Inc
Results Overview of TSW-103-07-F-S-LL by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-103-07-F-S-LL Information
TSW-103-07-F-S-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-103-07-F-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P3916
|
Newark | Header, 2.54Mm, Though Hole Vertical, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-103-07-F-S-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.4900 | Buy Now |
DISTI #
3937-TSW-103-07-F-S-LL-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1.3100 | Buy Now |
DISTI #
TSW-103-07-F-S-LL-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
TSW-103-07-F-S-LL
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-103-07-F-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.4704 | Buy Now |
DISTI #
200-TSW10307FSLL
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$0.1320 / $0.4800 | Order Now |
DISTI #
E02:0323_01318704
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2224 | Europe - 468 |
|
$0.2790 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1447 / $0.3846 | Buy Now |
DISTI #
63328296
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2224 | Americas - 462 |
|
$0.4579 | Buy Now |
DISTI #
5cd92e08cd7c1c4c388a6469
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1300 / $0.4800 | Buy Now |
DISTI #
000000000001142094
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.1900 / $0.4800 | Buy Now |
Part Details for TSW-103-07-F-S-LL
TSW-103-07-F-S-LL CAD Models
TSW-103-07-F-S-LL Part Data Attributes
|
TSW-103-07-F-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-103-07-F-S-LL
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-103-07-F-S-LL
This table gives cross-reference parts and alternative options found for TSW-103-07-F-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-07-F-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-103-16-T-S | Samtec Inc | $0.1658 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-16-T-S |
TSW-103-18-T-S | Samtec Inc | $0.2054 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-18-T-S |
TSW-103-13-T-S | Samtec Inc | $0.2280 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-13-T-S |
TSW-103-15-F-S | Samtec Inc | $0.2280 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-15-F-S |
TSW-103-07-T-S-LL | Samtec Inc | $0.2690 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-07-T-S-LL |
TSW-103-16-F-S-LL | Samtec Inc | $0.2816 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-16-F-S-LL |
TSW-103-17-F-S-LL | Samtec Inc | $0.2981 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-17-F-S-LL |
TSW-103-18-F-S-LL | Samtec Inc | $0.2981 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-18-F-S-LL |
TSW-103-07-SS-S | Samtec Inc | $0.3099 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-103-07-F-S-LL vs TSW-103-07-SS-S |
TSW-103-20-S-S-LL | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-103-07-F-S-LL vs TSW-103-20-S-S-LL |
TSW-103-07-F-S-LL Frequently Asked Questions (FAQ)
-
The recommended mating sequence for TSW-103-07-F-S-LL is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the TSW-103-07-F-S-LL is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
-
The TSW-103-07-F-S-LL is rated for operating temperatures ranging from -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Samtec's application notes for specific guidance on using this connector in harsh environments.
-
The recommended torque for the screws on the TSW-103-07-F-S-LL is 0.5-1.5 in-lbs (0.056-0.169 Nm). It's essential to follow the recommended torque to ensure proper seating and prevent damage to the connector or PCB.
-
The TSW-103-07-F-S-LL is designed for use with standard 1.57 mm (0.062 in) thick PCBs. However, Samtec offers custom connector solutions for non-standard PCB thicknesses. Contact Samtec's technical support for guidance on custom solutions.