-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV914IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5832-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11194 In Stock |
|
$0.7706 / $1.6200 | Buy Now |
DISTI #
TSV914IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSV914IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6891 / $0.7327 | Buy Now |
DISTI #
TSV914IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSV914IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7235 / $0.7727 | Buy Now |
DISTI #
511-TSV914IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Input/Output 8MHz RoHS: Compliant | 9320 |
|
$0.7510 / $1.6200 | Buy Now |
DISTI #
V36:1790_06569043
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2346 | Americas - 30000 |
|
$0.6773 | Buy Now |
DISTI #
70391919
|
RS | Rl-Rl 8MHz Op Amp TSV914IPT Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.4100 | RFQ |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational amplifier RoHS: Compliant Min Qty: 1 | 9320 |
|
$0.8500 / $1.5900 | Buy Now |
|
Future Electronics | TSSOP 14 BODY 4.4 PITCH 0.65 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.7450 | Buy Now |
DISTI #
74085546
|
Verical | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2346 | Americas - 30000 |
|
$0.6773 | Buy Now |
DISTI #
76465662
|
Verical | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 794 |
|
$0.8380 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV914IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV914IPT
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSV914IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV914IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV914AIPT | STMicroelectronics | $1.2527 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad | TSV914IPT vs TSV914AIPT |
TSV914IYPT | STMicroelectronics | $1.3138 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad | TSV914IPT vs TSV914IYPT |
The maximum power dissipation of the TSV914IPT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback network is properly designed to avoid oscillations.
The recommended operating voltage range for the TSV914IPT is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
When the input common-mode voltage exceeds the supply rails, the TSV914IPT will enter a high-impedance state, and the output will be undefined. To avoid this, ensure that the input common-mode voltage remains within the specified range.
While the TSV914IPT can be used as a comparator, it's not recommended due to its op-amp architecture. The device is optimized for linear applications, and its performance may not be suitable for comparator applications. Consider using a dedicated comparator IC for such applications.