-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (180uA), general-purpose 5V Bipolar Op-Amp, GBP=1.3MHz, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV851AIYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7417
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV851AIYLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13687-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6935 / $1.5300 | Buy Now |
DISTI #
TSV851AIYLT
|
Avnet Americas | - Tape and Reel (Alt: TSV851AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6727 / $0.6866 | Buy Now |
DISTI #
511-TSV851AIYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR OpAmp 80uA 5V 50nA 0.8mV 1.3MHz RoHS: Compliant | 0 |
|
$0.6810 / $0.7160 | Order Now |
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op-Amp, GBP=1.3MHz, small offset, single RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
TSV851AIYLT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 1, SOT23-5, 2.3÷5.5VDC Min Qty: 1 | 0 |
|
$1.2600 / $1.9000 | RFQ |
DISTI #
TSV851AIYLT
|
EBV Elektronik | (Alt: TSV851AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV851AIYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV851AIYLT
STMicroelectronics
Low-power (180uA), general-purpose 5V Bipolar Op-Amp, GBP=1.3MHz, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
The recommended operating voltage range for the TSV851AIYLT is 1.8V to 5.5V, although it can operate down to 1.5V with reduced performance.
To ensure stability, it's essential to follow proper layout and decoupling practices, and to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the op-amp's internal capacitance.
The TSV851AIYLT can deliver up to 63mA of output current, although this may vary depending on the supply voltage and output voltage swing.
The TSV851AIYLT has a limited common-mode voltage range, and exceeding this range can cause the op-amp to behave erratically or latch up. It's essential to ensure that the input common-mode voltage remains within the recommended range.
The TSV851AIYLT is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the op-amp's thermal characteristics and ensure proper heat dissipation in high-temperature applications.