-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV6391AILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6875
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV6391AILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11445-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2932 In Stock |
|
$0.4381 / $0.9800 | Buy Now |
DISTI #
TSV6391AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV6391AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4176 | Buy Now |
DISTI #
511-TSV6391AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 60uA, small offset, single RoHS: Compliant | 2416 |
|
$0.4530 / $0.9800 | Buy Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single COO: Malaysia RoHS: Compliant Min Qty: 1 | 2416 |
|
$0.5000 / $0.9600 | Buy Now |
|
Future Electronics | SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.4250 / $0.4350 | Buy Now |
|
Future Electronics | SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4350 | Buy Now |
|
Rochester Electronics | TSV6391 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$0.4157 / $0.6705 | Buy Now |
|
Future Electronics | SOT 23-5 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.4250 / $0.4350 | Buy Now |
DISTI #
TSV6391AILT
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SOT23-5, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.6500 / $0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV6391AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV6391AILT
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.072 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSV6391AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV6391AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV6391ILT | STMicroelectronics | $0.6387 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single | TSV6391AILT vs TSV6391ILT |
TSV6290ILT | STMicroelectronics | $0.6673 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby | TSV6391AILT vs TSV6290ILT |
TSV630ICT | STMicroelectronics | $0.6673 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby | TSV6391AILT vs TSV630ICT |
TSV620ICT | STMicroelectronics | $0.6918 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, single with standby | TSV6391AILT vs TSV620ICT |
TSV630AICT | STMicroelectronics | $0.7065 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single with standby | TSV6391AILT vs TSV630AICT |
TSV6290AILT | STMicroelectronics | $0.7271 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single with standby | TSV6391AILT vs TSV6290AILT |
TSV620AICT | STMicroelectronics | $0.7508 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single, with standby | TSV6391AILT vs TSV620AICT |
The maximum power supply voltage for the TSV6391AILT is 12V.
Yes, the TSV6391AILT has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
The input impedance of the TSV6391AILT is typically 1.5 MΩ.
Yes, the TSV6391AILT can operate from a single power supply, but it is recommended to use a dual power supply for optimal performance.
No, the TSV6391AILT is not radiation-hardened. It is a commercial-grade op-amp and not designed for use in radiation-intensive environments.