-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High merit factor (1.15 MHz for 45 uA) CMOS op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV522IYST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2307
|
Newark | Operational Amplifier, Dual, 1.15 Mhz, 2, 0.89 V/ S, 2.7V To 5.5V, Mini Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TSV522IYST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6640 / $1.3100 | Buy Now |
DISTI #
497-14401-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6291 / $1.3100 | Buy Now |
DISTI #
TSV522IYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSV522IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5907 / $0.6029 | Buy Now |
DISTI #
511-TSV522IYST
|
Mouser Electronics | Operational Amplifiers - Op Amps High merit factor 1.15 MHz for 45 uA RoHS: Compliant | 3841 |
|
$0.6090 / $1.3500 | Buy Now |
DISTI #
70547905
|
RS | TSV522IYST, Dual Op Amp, 1.15MHz Rail-Rail, 2.7 - 5.5 V, 8-Pin MSOP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0780 | RFQ |
|
STMicroelectronics | High merit factor (1.15 MHz for 45 uA) CMOS op-amps RoHS: Compliant Min Qty: 1 | 3841 |
|
$0.6900 / $1.3000 | Buy Now |
DISTI #
TSV522IYST
|
TME | IC: operational amplifier, 1.15MHz, Ch: 2, miniSO8, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.9000 / $1.4000 | RFQ |
DISTI #
TSV522IYST
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin MiniSO TR (Alt: TSV522IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
TSV522IYST
|
EBV Elektronik | OP Amp Dual GP RR IO 55V 8Pin MiniSO TR (Alt: TSV522IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV522IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV522IYST
STMicroelectronics
High merit factor (1.15 MHz for 45 uA) CMOS op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 47 dB | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3100 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.75 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1412.537545 | |
Wideband | NO | |
Width | 3 mm |
The recommended operating voltage range for the TSV522IYST is 2.7V to 5.5V.
To ensure stability, it's recommended to use a gain resistor (Rg) between 1kΩ and 10kΩ, and a feedback capacitor (Cf) between 10pF and 100pF, depending on the specific application.
The TSV522IYST can supply up to 80mA of output current, but it's recommended to limit the output current to 50mA or less to ensure reliable operation.
To minimize noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for power supply decoupling, and consider adding a noise filter or a ferrite bead in series with the power supply lines.
The TSV522IYST is rated for operation up to 125°C, but it's recommended to derate the device's performance and consider thermal management strategies to ensure reliable operation in high-temperature environments.