-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High merit factor (1.15 MHz for 45 uA) CMOS op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV521ICT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7201
|
Newark | Opamp, 1.15Mhz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:1.15Mhz, Slew Rate:0.89V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TSV521ICT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5633 |
|
$0.3890 / $0.8000 | Buy Now |
DISTI #
497-13194-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4125 In Stock |
|
$0.3498 / $0.8000 | Buy Now |
DISTI #
TSV521ICT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSV521ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3162 / $0.3322 | Buy Now |
DISTI #
511-TSV521ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF RoHS: Compliant | 9541 |
|
$0.3400 / $1.4200 | Buy Now |
DISTI #
E02:0323_06121370
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2506 | Europe - 93000 |
|
$0.3567 / $0.3889 | Buy Now |
DISTI #
V36:1790_06547838
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2339 | Americas - 9000 |
|
$0.3144 / $0.3445 | Buy Now |
|
STMicroelectronics | High merit factor (1.15 MHz for 45 uA) CMOS op-amps RoHS: Compliant Min Qty: 1 | 9541 |
|
$0.4700 / $1.3900 | Buy Now |
DISTI #
87901357
|
Verical | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2506 | Americas - 93000 |
|
$0.3580 / $0.3903 | Buy Now |
DISTI #
81320886
|
Verical | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 9000 |
|
$0.3144 / $0.3445 | Buy Now |
DISTI #
TSV521ICT
|
TME | IC: operational amplifier, 1.15MHz, Ch: 1, SC70-5, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.5750 / $0.8620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV521ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV521ICT
STMicroelectronics
High merit factor (1.15 MHz for 45 uA) CMOS op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3100 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.75 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
The maximum power dissipation of the TSV521ICT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to verify the stability of your design.
The recommended operating voltage range for the TSV521ICT is 2.7V to 5.5V, although the absolute maximum rating is 6.5V. Operating outside the recommended range may affect the op-amp's performance and reliability.
While the TSV521ICT is rated for operation up to 125°C, its performance may degrade at higher temperatures. If your application requires operation above 85°C, consider using a more temperature-resistant op-amp or taking additional thermal management measures.
To minimize noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and shielding sensitive signals. Additionally, consider using a low-pass filter or a ferrite bead to reduce high-frequency noise.