Part Details for TST03PF00 by ITT Interconnect Solutions
Results Overview of TST03PF00 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST03PF00 Information
TST03PF00 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TST03PF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2497
|
Newark | 192990-0960 Rohs Compliant: Yes |Itt Cannon TST03PF00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$2.9200 / $4.1700 | Buy Now |
DISTI #
26M4393
|
Newark | Plug And Socket Housing, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Trident T2P Or T3P Contacts Rohs Compliant: Yes |Itt Cannon TST03PF00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.5700 | Buy Now |
DISTI #
1003-1375-ND
|
DigiKey | CONN PLUG HSG 3POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
131 In Stock |
|
$2.2875 / $3.9800 | Buy Now |
DISTI #
TST03PF00
|
Avnet Americas | Conn Shrouded Header PL 3 POS Crimp ST Panel Mount - Bulk (Alt: TST03PF00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 452 |
|
$1.8896 / $2.0093 | Buy Now |
DISTI #
965-TST03PF00
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 76 |
|
$2.1100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Connector Discrete Wire Housing PL 3 POS 5.08mm Crimp ST Panel Mount RoHS: Compliant |
2486 In Stock |
|
$2.3400 / $4.5400 | Buy Now |
DISTI #
TST03PF00
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0700 / $2.2900 | Buy Now |
DISTI #
TST03PF00
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0700 / $2.2900 | Buy Now |
|
Master Electronics | Connector Discrete Wire Housing PL 3 POS 5.08mm Crimp ST Panel Mount RoHS: Compliant |
2486 In Stock |
|
$2.3400 / $4.5400 | Buy Now |
Part Details for TST03PF00
TST03PF00 CAD Models
TST03PF00 Part Data Attributes
|
TST03PF00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST03PF00
ITT Interconnect Solutions
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | BOARD CONNECTOR |
TST03PF00 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw threads.
-
Yes, the TST03PF00 is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and industrial applications.
-
The operating temperature range for the TST03PF00 is -55°C to 125°C (-133°F to 257°F).
-
The TST03PF00 is designed to be compatible with other manufacturers' connectors that meet the MIL-DTL-38999 standard.
-
The mating cycle life of the TST03PF00 connector is 500 cycles minimum.