-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST-110-05-T-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1999
|
Newark | Connector, Header, 20 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-110-05-T-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$1.3400 / $3.8800 | Buy Now |
DISTI #
3937-TST-110-05-T-D-RA-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$7.5000 | Buy Now |
DISTI #
SAM15935-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$1.5120 / $2.7500 | Buy Now |
DISTI #
TST-110-05-T-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: TST-110-05-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 248 Factory Stock |
|
$1.8336 / $2.6950 | Buy Now |
DISTI #
200-TST11005TDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers RoHS: Compliant | 109 |
|
$0.7300 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $2.4230 | Buy Now |
DISTI #
85031436
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 225 |
|
$1.0690 / $2.7500 | Buy Now |
DISTI #
5cd92d3acd7c1c4c38897122
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.7300 / $2.7500 | Buy Now |
|
Powell Electronics | .100 Shrouded Terminal Strip Min Qty: 1 | 164 |
|
$1.3300 / $2.7500 | Buy Now |
DISTI #
000000000000163100
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 225 |
|
$1.2100 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TST-110-05-T-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-110-05-T-D-RA
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TST-110-05-T-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-110-05-T-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TST-110-05-S-D-RA | Samtec Inc | $4.8536 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TST-110-05-T-D-RA vs TST-110-05-S-D-RA |
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
Yes, the TST-110-05-T-D-RA is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
The operating temperature range for the TST-110-05-T-D-RA is -55°C to 125°C (-69°F to 257°F). However, it's recommended to derate the connector's performance at extreme temperatures.
Yes, the TST-110-05-T-D-RA is compatible with lead-free soldering processes. Samtec Inc. recommends following the recommended soldering profile to ensure reliable connections.
The TST-110-05-T-D-RA has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.