Part Details for TSPC860MHMG40B by Teledyne e2v
Results Overview of TSPC860MHMG40B by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSPC860MHMG40B Information
TSPC860MHMG40B by Teledyne e2v is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TSPC860MHMG40B
TSPC860MHMG40B CAD Models
TSPC860MHMG40B Part Data Attributes
|
TSPC860MHMG40B
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSPC860MHMG40B
Teledyne e2v
Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Schedule B Code | 8542.31.00.00 | |
Category CO2 Kg | 456 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSPC860MHMG40B
This table gives cross-reference parts and alternative options found for TSPC860MHMG40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860MHMG40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC860DEZP25 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs MPC860DEZP25 |
XPC860MHZP66C1 | Freescale Semiconductor | Check for Price | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | TSPC860MHMG40B vs XPC860MHZP66C1 |
KMPC860SRVR80D4 | Freescale Semiconductor | Check for Price | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | TSPC860MHMG40B vs KMPC860SRVR80D4 |
XPC860DCCZP50C1 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs XPC860DCCZP50C1 |
TS(X)PC860MHMGU50B | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | TSPC860MHMG40B vs TS(X)PC860MHMGU50B |
TSPC860MHMZP40C | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs TSPC860MHMZP40C |
XPC860CZP33C1 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs XPC860CZP33C1 |
TSPC860SRVZPU/T40D | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs TSPC860SRVZPU/T40D |
TSPC860MHMZPB/Q50B | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs TSPC860MHMZPB/Q50B |
TSXPC860SRVZPU/T40D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860MHMG40B vs TSXPC860SRVZPU/T40D |