-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSP10U100S S1G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP10U100S S1G
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: TSP10U100S S1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16947783
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1851 Container: Cut Strips | Americas - 7 |
|
$0.2356 | Buy Now |
DISTI #
V79:2366_27525735
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 1 |
|
$0.2333 | Buy Now |
DISTI #
TSP10U100S S1G
|
EBV Elektronik | Diode Schottky 100V 10A 3Pin TO277A Plastic TR (Alt: TSP10U100S S1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy