Part Details for TSOP39356TR1 by Vishay Intertechnologies
Results Overview of TSOP39356TR1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP39356TR1 Information
TSOP39356TR1 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSOP39356TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8699
|
Newark | Ir Receiver For Remote Control, Tvcast Package |Vishay TSOP39356TR1 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
TSOP39356TR1
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP39356TR1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4742 / $0.4841 | Buy Now |
DISTI #
78-TSOP39356TR1
|
Mouser Electronics | Infrared Receivers 56 kHz AGC3 TVCast RoHS: Compliant | 0 |
|
$0.5230 / $0.5470 | Order Now |
Part Details for TSOP39356TR1
TSOP39356TR1 CAD Models
TSOP39356TR1 Part Data Attributes
|
TSOP39356TR1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP39356TR1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |