-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.9mm, 1-Element, 890nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSMF1030 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2535
|
Newark | Ir Emitter, 870Nm, 1.9Mm, Smd, Full Reel, Viewing Angle:17°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay TSMF1030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4480 | Buy Now |
DISTI #
54X3814
|
Newark | Ir Emitter, 890Nm, 34Deg, Smd, Viewing Angle:34°, Diode Case Style:Smd, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.3V, Rise Time:30Ns, Fall Time Tf:30Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSMF1030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 | Buy Now |
DISTI #
TSMF1030
|
Avnet Americas | - Tape and Reel (Alt: TSMF1030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2647 / $0.2866 | Buy Now |
DISTI #
782-TSMF1030
|
Mouser Electronics | Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg. RoHS: Compliant | 962 |
|
$0.3190 / $0.9800 | Buy Now |
|
Future Electronics | Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Yoke Bend RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 7000Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34� 2-SMD, Yoke Bend Min Qty: 1000 Package Multiple: 1000 |
7000 null |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
TSMF1030
|
TME | IR transmitter, 1.9mm, Yoke, 890nm, transparent, 35mW, 17°, SMD Min Qty: 1 | 0 |
|
$0.3590 / $0.8210 | RFQ |
|
Cytech Systems Limited | EMITTER IR 890NM 100MA SMD | 250 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.3918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSMF1030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSMF1030
Vishay Intertechnologies
Infrared LED, 1.9mm, 1-Element, 890nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for TSMF1030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMF1030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSMF1030 | Vishay Semiconductors | Check for Price | Infrared LED, 1.9mm, 1-Element, 870nm, SMD, 2 PIN | TSMF1030 vs TSMF1030 |
The recommended land pattern for TSMF1030 is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask opening of 2.2 mm x 1.2 mm. This ensures proper soldering and thermal performance.
Yes, TSMF1030 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency. However, it's essential to consider the PCB layout and parasitic effects to minimize signal degradation.
The thermal derating of TSMF1030 is typically handled by reducing the maximum current rating as the ambient temperature increases. A general guideline is to reduce the current rating by 1.5% per degree Celsius above 25°C. Consult the datasheet for specific derating curves.
Yes, TSMF1030 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable joints.
TSMF1030 should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a sealed bag to prevent moisture absorption. Handle the components by the body, avoiding touching the leads or pads to prevent damage.