Part Details for TSMF1000 by Telefunken Microelectronics Gmbh
Results Overview of TSMF1000 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSMF1000 Information
TSMF1000 by Telefunken Microelectronics Gmbh is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TSMF1000
TSMF1000 CAD Models
TSMF1000 Part Data Attributes
|
TSMF1000
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TSMF1000
Telefunken Microelectronics Gmbh
Infrared LED, 870nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 870 nm | |
Response Time-Max | 3e-8 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs/GaAs/GaAlA | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 17 deg |
Alternate Parts for TSMF1000
This table gives cross-reference parts and alternative options found for TSMF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSMF1000 | Vishay Intertechnologies | $0.4292 | Infrared LED, 1.9mm, 1-Element, 890nm, | TSMF1000 vs TSMF1000 |