Part Details for TSM80N1R2CP ROG by Taiwan Semiconductor
Results Overview of TSM80N1R2CP ROG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM80N1R2CP ROG Information
TSM80N1R2CP ROG by Taiwan Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TSM80N1R2CP ROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM80N1R2CP-ROG
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3.4A, 110W, DPAK Min Qty: 1 | 0 |
|
$1.9200 / $2.8100 | RFQ |
DISTI #
TSM80N1R2CP ROG
|
EBV Elektronik | (Alt: TSM80N1R2CP ROG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |