Part Details for TSM190N08CZ C0G by Taiwan Semiconductor
Results Overview of TSM190N08CZ C0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM190N08CZ C0G Information
TSM190N08CZ C0G by Taiwan Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TSM190N08CZ C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM190N08CZC0G-ND
|
DigiKey | MOSFET N-CHANNEL 75V 190A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3980 In Stock |
|
$1.9168 / $4.4000 | Buy Now |
DISTI #
TSM190N08CZ C0G
|
Avnet Americas | - Rail/Tube (Alt: TSM190N08CZ C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8040 / $2.0445 | Buy Now |
DISTI #
TSM190N08CZ-C0G
|
TME | Transistor: N-MOSFET, unipolar, 75V, 14A, 160W, TO220-3 Min Qty: 1 | 0 |
|
$1.1600 / $1.6200 | RFQ |
DISTI #
TSM190N08CZ C0G
|
EBV Elektronik | (Alt: TSM190N08CZ C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM190N08CZ C0G
TSM190N08CZ C0G CAD Models
TSM190N08CZ C0G Part Data Attributes
|
TSM190N08CZ C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM190N08CZ C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |