Part Details for TSM170N06CH C5G by Taiwan Semiconductor
Results Overview of TSM170N06CH C5G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM170N06CH C5G Information
TSM170N06CH C5G by Taiwan Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TSM170N06CH C5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM170N06CHC5G-ND
|
DigiKey | MOSFET N-CHANNEL 60V 38A TO251 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3273 In Stock |
|
$0.3068 / $1.3500 | Buy Now |
DISTI #
TSM170N06CH C5G
|
Avnet Americas | Transistor MOSFET N-CH 60V 38A 3-Pin TO-251 Tube - Rail/Tube (Alt: TSM170N06CH C5G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3750 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2863 / $0.3245 | Buy Now |
DISTI #
821-TSM170N06CHC5G
|
Mouser Electronics | MOSFETs 60V, 38A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.3040 / $0.8300 | Order Now |
DISTI #
V99:2348_16947776
|
Arrow Electronics | Trans MOSFET N-CH 60V 38A 3-Pin(3+Tab) TO-251 Tube Min Qty: 289 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2310 | Americas - 360 |
|
$0.2951 / $0.3466 | Buy Now |
DISTI #
77408558
|
Verical | Trans MOSFET N-CH 60V 38A 3-Pin(3+Tab) TO-251 Tube Min Qty: 289 Package Multiple: 1 Date Code: 2310 | Americas - 360 |
|
$0.3466 | Buy Now |
DISTI #
TSM170N06CH C5G
|
EBV Elektronik | Transistor MOSFET NCH 60V 38A 3Pin TO251 Tube (Alt: TSM170N06CH C5G) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 18 Weeks, 0 Days | EBV - 11250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3750 | 7500 |
|
$0.5554 / $0.6017 | Buy Now |
Part Details for TSM170N06CH C5G
TSM170N06CH C5G CAD Models
TSM170N06CH C5G Part Data Attributes
|
TSM170N06CH C5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM170N06CH C5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |