-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Operational Amplifier and Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM104WID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSM104WIDR | Texas Instruments | Quad OpAmp And Programmable Voltage Reference 16-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM104WID-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5887 | Buy Now |
DISTI #
TSM104WID
|
Avnet Americas | OP Amp Quad GP ?15V/30V 16-Pin SO Tube - Rail/Tube (Alt: TSM104WID) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4526 / $0.4813 | Buy Now |
DISTI #
511-TSM104WID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref RoHS: Compliant | 1477 |
|
$0.5380 / $2.0600 | Buy Now |
|
STMicroelectronics | Quad Operational Amplifier and Voltage Reference RoHS: Compliant Min Qty: 1 | 1477 |
|
$0.7800 / $2.0200 | Buy Now |
|
Future Electronics | TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 2000Tube |
|
$0.4600 / $0.5100 | Buy Now |
|
Future Electronics | TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5100 | Buy Now |
|
Future Electronics | TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16 Min Qty: 50 Package Multiple: 50 |
2000 null |
|
$0.4600 / $0.5100 | Buy Now |
|
ComSIT USA | QUAD OPERATIONAL AMPLIFIER AND PROGRAMMABLE VOLTAGE REFERENCE Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSM104WID
|
Avnet Silica | OP Amp Quad GP 15V30V 16Pin SO Tube (Alt: TSM104WID) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM104WID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM104WID
STMicroelectronics
Quad Operational Amplifier and Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM104WID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM104WID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM604L(16SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO16 | TSM104WID vs UM604L(16SOP) |
TSM104WIDRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TSM104WID vs TSM104WIDRE4 |
TSM104WIDG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TSM104WID vs TSM104WIDG4 |
TSM104WIDR | Texas Instruments | Check for Price | Quad OpAmp And Programmable Voltage Reference 16-SOIC -40 to 105 | TSM104WID vs TSM104WIDR |