-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Opamp, Dual Comparator with Voltage Reference 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM102AIDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1208 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM102AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSM102AIDG4
Texas Instruments
Dual Opamp, Dual Comparator with Voltage Reference 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM102AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM102AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM102IDRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TSM102AIDG4 vs TSM102IDRG4 |
TSM102AIPWRG4 | Texas Instruments | Check for Price | Dual Opamp, Dual Comparator with Voltage Reference 16-TSSOP -40 to 85 | TSM102AIDG4 vs TSM102AIPWRG4 |
TSM102IDT | STMicroelectronics | Check for Price | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | TSM102AIDG4 vs TSM102IDT |
TSM102IPWRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | TSM102AIDG4 vs TSM102IPWRG4 |
TSM102AID | Texas Instruments | Check for Price | Dual Opamp, Dual Comparator with Voltage Reference 16-SOIC -40 to 85 | TSM102AIDG4 vs TSM102AID |
TSM102AID | STMicroelectronics | Check for Price | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | TSM102AIDG4 vs TSM102AID |
TSM102ID | STMicroelectronics | Check for Price | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | TSM102AIDG4 vs TSM102ID |
TSM102IPWR | Texas Instruments | Check for Price | Dual Opamp, Dual Comparator with Voltage Reference 16-TSSOP -40 to 85 | TSM102AIDG4 vs TSM102IPWR |
TSM102IPWG4 | Texas Instruments | Check for Price | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 2.1 MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16, Operational Amplifier | TSM102AIDG4 vs TSM102IPWG4 |
TSM102AIDT | STMicroelectronics | Check for Price | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | TSM102AIDG4 vs TSM102AIDT |