-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM060N03ECP ROG by Taiwan Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM060N03ECPROGCT-ND
|
DigiKey | MOSFET N-CHANNEL 30V 70A TO252 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4057 In Stock |
|
$0.2705 / $0.8300 | Buy Now |
DISTI #
TSM060N03ECP ROG
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 70A 3-Pin TO-252 T/R - Tape and Reel (Alt: TSM060N03ECP ROG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2885 | Buy Now |
DISTI #
821-TSM060N03ECPROG
|
Mouser Electronics | MOSFETs 30V, 70A, Single N-Channel Power MOSFET RoHS: Compliant | 5844 |
|
$0.2700 / $0.8100 | Buy Now |
|
Future Electronics | TSM060 Series N-Channel 30 V 70A 54W Surface Mount Mosfet TO-252(D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
83677247
|
Verical | Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2244 | Americas - 2500 |
|
$0.5043 | Buy Now |
|
Future Electronics | TSM060 Series N-Channel 30 V 70A 54W Surface Mount Mosfet TO-252(D-Pak) Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
TSM060N03ECP ROG
|
IBS Electronics | TRANSISTOR POWER MOSFET N-CH 30V 70A 3-PIN TO-252 T/R Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$0.3835 / $0.4030 | Buy Now |
DISTI #
TSM060N03ECP ROG
|
EBV Elektronik | Transistor Power MOSFET NCH 30V 70A 3Pin TO252 TR (Alt: TSM060N03ECP ROG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4769 / $0.5167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy