Part Details for TSM-120-01-T-SH-A-P-TR by Samtec Inc
Results Overview of TSM-120-01-T-SH-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-120-01-T-SH-A-P-TR Information
TSM-120-01-T-SH-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-120-01-T-SH-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6431
|
Newark | ".100" Surface Mount Terminal Strip" |Samtec TSM-120-01-T-SH-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TSM-120-01-T-SH-A-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 2.54MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
TSM-120-01-T-SH-A-P-TR
|
Avnet Americas | - Tape and Reel (Alt: TSM-120-01-T-SH-A-P-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.4273 / $2.1969 | Buy Now |
DISTI #
200-TSM12001TSHAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.6000 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $3.0800 | Buy Now |
DISTI #
5cd92c52cd7c1c4c38886392
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2800 / $3.2100 | Buy Now |
DISTI #
000000000000755958
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.6000 / $3.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $3.0800 | Buy Now |
Part Details for TSM-120-01-T-SH-A-P-TR
TSM-120-01-T-SH-A-P-TR CAD Models
TSM-120-01-T-SH-A-P-TR Part Data Attributes
|
TSM-120-01-T-SH-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-T-SH-A-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for TSM-120-01-T-SH-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-120-01-T-SH-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-T-SH-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-120-02-S-SH-A-P-FR | Samtec Inc | $4.2578 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-120-01-T-SH-A-P-TR vs TSM-120-02-S-SH-A-P-FR |
TSM-120-02-G-SH-A-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-120-01-T-SH-A-P-TR vs TSM-120-02-G-SH-A-K-TR |
TSM-120-04-T-SH-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-120-01-T-SH-A-P-TR vs TSM-120-04-T-SH-LC-P-TR |
TSM-120-04-TM-SH-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-120-01-T-SH-A-P-TR vs TSM-120-04-TM-SH-LC-P-TR |
TSM-120-03-L-SH-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-120-01-T-SH-A-P-TR vs TSM-120-03-L-SH-LC-P-TR |