Part Details for TSM-110-01-T-DV-LC by Samtec Inc
Results Overview of TSM-110-01-T-DV-LC by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-110-01-T-DV-LC Information
TSM-110-01-T-DV-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-110-01-T-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P2124
|
Newark | Header, 20 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-110-01-T-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$1.0500 / $2.1800 | Buy Now |
DISTI #
3937-TSM-110-01-T-DV-LC-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.5200 | Buy Now |
DISTI #
612-TSM-110-01-T-DV-LC-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
TSM-110-01-T-DV-LC
|
Avnet Americas | - Rail/Tube (Alt: TSM-110-01-T-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 187 Factory Stock |
|
$1.5302 / $1.9894 | Buy Now |
DISTI #
TSM-110-01-T-DV-LC
|
Avnet Americas | - Tape and Reel (Alt: TSM-110-01-T-DV-LC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.1590 / $1.6202 | Buy Now |
DISTI #
TSM-110-01-T-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-110-01-T-DV-LC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.0248 / $1.4692 | Buy Now |
DISTI #
TSM-110-01-T-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-110-01-T-DV-LC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$1.2200 / $1.7026 | Buy Now |
DISTI #
200-TSM11001TDVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.6200 / $2.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7620 / $1.9620 | Buy Now |
DISTI #
5cd92c15cd7c1c4c38881db3
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 187 |
|
$0.6200 / $2.0300 | Buy Now |
Part Details for TSM-110-01-T-DV-LC
TSM-110-01-T-DV-LC CAD Models
TSM-110-01-T-DV-LC Part Data Attributes
|
TSM-110-01-T-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-01-T-DV-LC
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |